TRACOPOWER TRN 3SM DC-DC Converter, ±5V dc/ ±300mA Output, 4.5 → 13.2 V dc Input, 3W, Surface Mount, +85°C Max

Stock information currently inaccessible
RS Stock No.:
137-3192
Mfr. Part No.:
TRN 3-0521SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

9 V dc

Output Current

±300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.6kV dc

Depth

7.6mm

Width

11.3mm

Length

11.9mm

Series

TRN 3SM

Load Regulation

0.01

Efficiency

77%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy