TRACOPOWER TDN 1WI DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
143-6483
Mfr. Part No.:
TDN 1-1211WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

9.9mm

Length

13.2mm

Series

TDN 1WI

Load Regulation

0.01

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Efficiency

79%

Maximum Temperature

+90°C

Minimum Temperature

-40°C

TRACOPOWER TDN Power Rating 1WI Series DC-DC Converter, 1W Power Rating, 200mA Output Current - TDN 1-1211WI


This isolated DC-DC converter is designed for high-performance power conversion, offering a reliable output of 5V DC. Compactly housed in a DIP package measuring 13.2mm x 9.m x 9.9mm, it features a wide input voltage range of 4.5 to 18V DC. The converter operates efficiently even in extreme temperature conditions, ranging from -40°C to +90°C, making it suitable for various industrial applications.

Features & Benefits


• Produces a fully regulated output for consistent performance

• I/O isolation voltage of 1.6 kV DC enhances safety

• Short circuit protection prevents damage under fault conditions

• Remote On/Off control allows for flexible operation

• High efficiency of 79% improves energy conservation

• No minimum load requirement simplifies usage

Applications


• Utilised in automation systems for efficient power distribution

• Ideal for powering sensor where space is limited

• Commonly used in communication devices for voltage regulation

• Suitable for use in robotics for stable performance

What is the maximum operating temperature for this converter?


The maximum operating temperature reaches up to 90°C, allowing it to function reliably in demanding environments without derating.

How does isolation voltage affect the performance of this converter?


With an isolation voltage of 1.6 kV DC, it ensures that the output is safely isolated from the input, enhancing the protection of connected devices.

Is it necessary to connect a minimum load when using this power converter?


No, this converter does not require a minimum load, allowing for flexible implementation in various circuits without specific load requirements.

What benefits does remote On/Off control provide?


The remote On/Off feature allows for efficient power management, enabling users to control the converter’s operation without physical interaction, thus enhancing convenience.

How does this converter handle short circuits?


It includes short circuit protection that enables continuous operation under fault conditions, automatically recovering once the fault is cleared, enhancing overall reliability.

Related links