XP Power JCK DC-DC Converter, 12V dc/ 5A Output, 36 → 75 V dc Input, 60W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 122-7456
- Mfr. Part No.:
- JCK6048S12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7456
- Mfr. Part No.:
- JCK6048S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 2 in | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.16mm | |
| Length | 50.8mm | |
| Width | 50.8mm | |
| Series | JCK | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 2 in | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.16mm | ||
Length 50.8mm | ||
Width 50.8mm | ||
Series JCK | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +85°C | ||
XP Power - JCK60 Series of Isolated DC-DC Converters
The JCK60 series from XP Power offers a highly reliable range of 60 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
60 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Remote on/off
-40 °C to +85 °C Operating temperature
High efficiency up to 92%
Very high power density
OCP, OVP and OTP functions
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +70°C Max Temp
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom RP60 G DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCK DC/DC Converter 36V Input Through Hole
- TRACOPOWER TEN 60 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power JSM10 DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
