XP Power JCK DC-DC Converter, ±12V dc/ ±835mA Output, 36 → 75 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 122-7431
- Mfr. Part No.:
- JCK2048D12
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£37.98
(exc. VAT)
£45.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £37.98 |
| 5 - 9 | £36.84 |
| 10 - 24 | £35.70 |
| 25 - 49 | £34.56 |
| 50 + | £33.42 |
*price indicative
- RS Stock No.:
- 122-7431
- Mfr. Part No.:
- JCK2048D12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±835mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | JCK | |
| Load Regulation | ±1% | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±835mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series JCK | ||
Load Regulation ±1% | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
XP Power - JCK20 Series of Isolated DC-DC Converters
The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
20 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 93%
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCK DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +70°C Max Temp
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp -40°C Min
- TRACOPOWER TEN 20 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- Recom REC20 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
