XP Power JCK DC-DC Converter, ±12V dc/ ±835mA Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£39.01

(exc. VAT)

£46.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£39.01
5 - 9£37.84
10 - 24£36.67
25 - 49£35.50
50 +£34.33

*price indicative

Packaging Options:
RS Stock No.:
122-7426
Mfr. Part No.:
JCK2024D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±835mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

JCK

Load Regulation

±1%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

XP Power - JCK20 Series of Isolated DC-DC Converters


The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

20 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +100 °C Operating temperature

High efficiency up to 93%

Board mount

XP Power - DC-DC Converters


Related links