Recom RP60 G DC-DC Converter, 12V dc/ 5A Output, 18 → 36 V dc Input, 60W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 672-8363
- Mfr. Part No.:
- RP60-2412SG
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-8363
- Mfr. Part No.:
- RP60-2412SG
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Select all | ||
|---|---|---|
Brand Recom | ||
- COO (Country of Origin):
- TW
Recom 60W Single Output Regulated Isolated DC-DC Converter - RP60-SG Series
Regulated outputs
2:1 wide input voltage range
1.6kVdc isolation
High efficiency
Overload, over voltage, undervoltage, over temperature and short circuit protection
Six-sided shield
Standard 2x2 package and pinning
Note
Operating temperature range is with derating.
MTBF to Bellcore TR-NWT-00332
MTBF to Bellcore TR-NWT-00332
Approvals
UL Recognised
Standards
UL-60950-1
Related links
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
- Recom RP60 G DC/DC Converter 48V dc Input Through Hole
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, +85 °C Max Temp -40 °C Min
- Recom REC10/M DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
- XP Power JSM25 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TEN 40N DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
