XP Power ISB DC-DC Converter, 12V dc/ 83mA Output, 36 → 75 V dc Input, 1W, Surface Mount, +95°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7322
Mfr. Part No.:
ISB0148S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

8.45mm

Length

18.9mm

Series

ISB

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

80%

Standards Met

CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1

Maximum Temperature

+95°C

COO (Country of Origin):
TW

XP Power - ISB01 Series of Isolated DC-DC Converters


The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation

2:1 input range

Regulated single and dual output

-40 °C to +95 °C Operating temperature

Remote on/off

Up to 82% efficiency

Compact SMD package

Tape and reel package also available

Board mount

XP Power - DC-DC Converters


Related links