XP Power ISB DC-DC Converter, 5V dc/ 200mA Output, 9 → 18 V dc Input, 1W, Surface Mount, +95°C Max Temp -40°C
- RS Stock No.:
- 122-7311
- Mfr. Part No.:
- ISB0112S05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7311
- Mfr. Part No.:
- ISB0112S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 13.7mm | |
| Depth | 8.45mm | |
| Length | 18.9mm | |
| Series | ISB | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Standards Met | CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1 | |
| Maximum Temperature | +95°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 13.7mm | ||
Depth 8.45mm | ||
Length 18.9mm | ||
Series ISB | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Standards Met CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1 | ||
Maximum Temperature +95°C | ||
Efficiency 79% | ||
XP Power - ISB01 Series of Isolated DC-DC Converters
The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation
2:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Up to 82% efficiency
Compact SMD package
Tape and reel package also available
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISB DC-DC Converter 36 → 75 V dc Input Surface Mount, +95°C Max Temp -40°C
- XP Power ISB DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- Murata Power Solutions MTC1 DC-DC Converter 9 → 18 V dc Input Surface Mount, +100°C
- XP Power ISE DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- Murata NXF1 DC-DC Converter 4.75 → 5.25 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISD01 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
