XP Power JTL DC-DC Converter, ±15V dc/ ±1.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-7203
- Mfr. Part No.:
- JTL4024D15
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7203
- Mfr. Part No.:
- JTL4024D15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±1.35A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 2 x 2 in | |
| Isolation Voltage | 1.6kV dc | |
| Width | 50.8mm | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | JTL | |
| Load Regulation | ±1% | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±1.35A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 2 x 2 in | ||
Isolation Voltage 1.6kV dc | ||
Width 50.8mm | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series JTL | ||
Load Regulation ±1% | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
XP Power - JTL40 Series of Isolated DC-DC Converters
The JTL40 series from XP Power offers a highly reliable range of single and dual output, 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a wide 4:1 input range, high power density and feature remote on/off settings.
40 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +85 °C Operating temperature
High efficiency up to 92%
Industry standard package
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JTL DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC40 DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
