XP Power JTL DC-DC Converter, ±5V dc/ ±3A Output, 9 → 36 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-7192
Mfr. Part No.:
JTL3024D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.16mm

Length

50.8mm

Series

JTL

Load Regulation

±1%

Maximum Temperature

+75°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

XP Power - JTL30 Series of Isolated DC-DC Converters


The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.

30 W, isolated DC-DC converters

1600 V dc isolation

High-power density

Single, dual and triple outputs

Remote on/off settings

Wide 4:1 input range

-40°C to +75°C Operating temperature

High efficiency up to 91%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links