MEAN WELL SDM30 DC/DC Converter, 5V/ 3.3 A, 18V dc Input, 9.2V dc Input 30 W, Through Hole, 85 °C Max Temp -25 °C Min
- RS Stock No.:
- 938-695
- Mfr. Part No.:
- SDM30-24S12
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-695
- Mfr. Part No.:
- SDM30-24S12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9.2V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 3.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 8083.5kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 30W | |
| Package Type | SMD | |
| Standards/Approvals | CE | |
| Length | 50.8mm | |
| Width | 50.8mm | |
| Series | SDM30 | |
| Depth | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9.2V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 3.3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 8083.5kH | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 30W | ||
Package Type SMD | ||
Standards/Approvals CE | ||
Length 50.8mm | ||
Width 50.8mm | ||
Series SDM30 | ||
Depth 16mm | ||
Minimum Operating Temperature -25°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL power converter is a compact, efficient device designed to support a variety of DC-DC applications. It effectively provides a stable output voltage while ensuring optimal operational efficiency.
Rated power output of 30W ensures reliable power delivery
Wide input voltage range of 18 to 36V accommodates diverse applications
Produces ±12V output with adjustable load characteristics
High efficiency rate of 85% reduces energy waste and heat generation
Related links
- MEAN WELL SDM30 DC/DC Converter 9.2V dc Input +85 °C Max Temp -25 °C Min Temp
- MEAN WELL NSD05 DC/DC Converter 36V Input Through Hole 5-Pin
- MEAN WELL NSD05 DC/DC Converter 36V Input Through Hole, 70 °C Max Temp -25 °C Min
- MEAN WELL PSD 45 DC/DC Converter 12V dc Input 1.25 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 12V dc Input 625 mA Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 30 DC/DC Converter 18V dc Input 1.25 A Chassis Mount, 60 °C Max Temp 60 °C Min Temp
- MEAN WELL MHB DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- MEAN WELL NSD15-S DC/DC Converter 36V dc Input 3 A Surface, 70 °C Max Temp -25 °C Min Temp
