MEAN WELL SDM30 DC/DC Converter, 12V dc/, 9.2V dc Input, Through Hole, +85 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

£19.57

(exc. VAT)

£23.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.57

*price indicative

RS Stock No.:
632-234
Mfr. Part No.:
SDM30-12S12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9.2V dc

Mount Type

Through Hole

Maximum Output Power

30W

Standards/Approvals

No

Series

SDM30

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The MEANWELL 30W DC-DC single output converter features a wide 2:1 DC input range and 1000pF input and output capacitance. It includes protections against short circuit, overload, and over voltage, with 1000VDC input/output isolation. The unit is cooled by free air convection, has built-in remote ON/OFF control, undergoes 100% full load burn-in testing, and operates at a fixed switching frequency of 225kHz.

Low cost

High reliability

2 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy