Recom AW Series DC/DC Converter, 15V dc/ 1.68 A, 36V dc Input, 9V dc Input 50 W, Board, 110 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

£65.48

(exc. VAT)

£78.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.48

*price indicative

RS Stock No.:
904-960
Mfr. Part No.:
RP50-2415DAW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

1.68A

Mount Type

Board

Input Ratio

4:1

Number of Outputs

2

MTBF

999500h

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

2.25kV dc

Number of Pins

6

Maximum Output Power

50W

Package Type

Module

Series

AW Series

Width

25.4mm

Standards/Approvals

REACH

Depth

17.1mm

Length

25.4mm

Weight

0.049lb

Maximum Switching Frequency

345kHz

Maximum Operating Temperature

110°C

Efficiency

93%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC-DC converter delivers efficient power management with isolated functionality and a wide input voltage range, making it Ideal for applications that demand robust performance in harsh conditions.

Operating temperature range from -40°C to +110°C ensures reliability in extreme environments

With 2.25kVDC isolation, it provides superior safety and protection

Efficiency reaches up to 92% for energy-saving operation

Flexible remote ON/OFF control available with positive logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy