Recom REC6K-AW DC/DC Converter, 24V dc/ 250 mA, 75V dc Input, 18V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£6.61

(exc. VAT)

£7.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.61

*price indicative

RS Stock No.:
878-968
Mfr. Part No.:
REC6K-4824SAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

300kH

Ripple and Noise

70mV Pk-Pk

Number of Pins

6

Isolation Voltage

1500V dc

Maximum Output Power

6W

Package Type

1 x 1 in

Length

25.4mm

Depth

10.2mm

Series

REC6K-AW

Standards/Approvals

CRUUS

Width

25.4mm

Weight

16.5g

Efficiency

85%

Maximum Switching Frequency

360kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

The Recom regulated DC-DC converter designed to provide a reliable 24V output with high efficiency for various applications. It features a compact, industry-standard design suitable for demanding power requirements.

Industry-standard 6W packaging enhances design versatility

Supports a wide 4:1 input voltage range for flexible applications

Built-in protection features safeguard against short circuits and overvoltage

Derates to 105°C to maintain reliability in high temperature environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy