Recom REC6K-AW DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V dc Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 878-959
- Mfr. Part No.:
- REC6K-4815DAW
- Brand:
- Recom
Subtotal (1 tube of 18 units)*
£90.54
(exc. VAT)
£108.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £90.54 | £5.03 |
*price indicative
- RS Stock No.:
- 878-959
- Mfr. Part No.:
- REC6K-4815DAW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 300kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 6W | |
| Package Type | 1 x 1 in | |
| Series | REC6K-AW | |
| Width | 25.4mm | |
| Standards/Approvals | CRUUS | |
| Weight | 16.5g | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Switching Frequency | 360kHz | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 300kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 6W | ||
Package Type 1 x 1 in | ||
Series REC6K-AW | ||
Width 25.4mm | ||
Standards/Approvals CRUUS | ||
Weight 16.5g | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Switching Frequency 360kHz | ||
The Recom regulated DC-DC converter designed to provide a reliable 24V output with high efficiency for various applications. It features a compact, industry-standard design suitable for demanding power requirements.
Industry-standard 6W packaging enhances design versatility
Supports a wide 4:1 input voltage range for flexible applications
Built-in protection features safeguard against short circuits and overvoltage
Derates to 105°C to maintain reliability in high temperature environments
Related links
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
