BEL POWER SOLUTIONS INC AE40-EW DC/DC Converter, 24V/ 1.67 A, 1200V dc Input, 200V dc Input, Board 40 W, 70 °C Max Temp
- RS Stock No.:
- 788-196
- Mfr. Part No.:
- AE40-EW-S24
- Brand:
- BEL POWER SOLUTIONS INC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-196
- Mfr. Part No.:
- AE40-EW-S24
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 200V dc | |
| Maximum Input Voltage | 1200V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Board | |
| Number of Outputs | 1 | |
| MTBF | 300000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 7 | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Width | 63.5mm | |
| Standards/Approvals | IEC | |
| Weight | 210g | |
| Length | 89mm | |
| Depth | 25mm | |
| Series | AE40-EW | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Switching Frequency | 65kHz | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 200V dc | ||
Maximum Input Voltage 1200V dc | ||
Output Current 1 1.67A | ||
Mount Type Board | ||
Number of Outputs 1 | ||
MTBF 300000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 7 | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Width 63.5mm | ||
Standards/Approvals IEC | ||
Weight 210g | ||
Length 89mm | ||
Depth 25mm | ||
Series AE40-EW | ||
Efficiency 84% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Switching Frequency 65kHz | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC highly efficient DC-DC converter is designed for versatile applications. Its primary function is to convert a wide input voltage range into a stable output voltage, enhancing power reliability in demanding environments.
Delivers up to 40 Watts of power for dependable performance
Operates within a wide temperature range of -25 to +70°C
Offers 4,000 Vdc input/output isolation for enhanced safety
Related links
- BEL POWER SOLUTIONS INC AE40-EW DC/DC Converter 1200V dc Input Board 40 W, 70 °C Max Temp
- BEL POWER SOLUTIONS INC PYB20 DC/DC Converter 75V dc Input Board, 85 °C Max Temp -40
- BEL POWER SOLUTIONS INC PYB20-DIN DC/DC Converter 36V dc Input DIN Rail 20 W, 85 °C Max
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power JVA40 DC/DC Converter 1500V dc Input Rail
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel SNDHS DC/DC Converter 400V dc Input PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
