BEL POWER SOLUTIONS INC AE40-EW DC/DC Converter, 12V/ 3.33 A, 1200V dc Input, 200V dc Input, Board 40 W, 70 °C Max Temp

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-195
Mfr. Part No.:
AE40-EW-S12
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

1200V dc

Minimum Input Voltage

200V dc

Output Current 1

3.33A

Mount Type

Board

MTBF

300000h

Number of Outputs

1

Ripple and Noise

200mV Pk-Pk

Number of Pins

7

Maximum Output Power

40W

Package Type

DIP

Series

AE40-EW

Width

63.5mm

Standards/Approvals

IEC

Weight

210g

Length

89mm

Depth

25mm

Efficiency

83%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum Switching Frequency

65kHz

COO (Country of Origin):
CN
The BEL POWER SOLUTIONS INC highly efficient DC-DC converter is designed for robust performance, featuring a wide input voltage range of 200 to 1200 Vdc. Its Compact design makes it suitable for various applications requiring reliable power conversion.

Delivers up to 40 Watts of power for demanding applications

Wide operating temperature range of -25 to +70°C ensures reliability in diverse environments

Achieves 4000 Vdc isolation for enhanced safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy