RS PRO DC/DC Converter, 24V dc, -24 V dc/ 21 mA, 15V dc Input, 15V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 633-282
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.11
(exc. VAT)
£2.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.11 |
*price indicative
- RS Stock No.:
- 633-282
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage 1 | 24V dc, -24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 15V dc | |
| Minimum Input Voltage | 15V dc | |
| Output Current 1 | 21mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3000V | |
| Maximum Output Power | 1W | |
| Width | 19.6mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Length | 6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 1 24V dc, -24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 15V dc | ||
Minimum Input Voltage 15V dc | ||
Output Current 1 21mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Isolation Voltage 3000V | ||
Maximum Output Power 1W | ||
Width 19.6mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Length 6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter is compact with high power density, offering reliable performance across a wide temperature range from -40 to 85 degrees Celsius at full 1-watt load. It features an international standard SIP package that optimizes PCB installation space while delivering a typical efficiency of up to 89 percent. Designed for long-term reliability, it has a mean time to failure exceeding 3.5 million hours.
High power density
Low ripple noise
Short circuit protection
High reliability
ROSH compliant
Related links
- RS PRO DC/DC Converter -24 V dc/ 21 mA 24V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter -24 V dc/ 21 mA 5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- XP Power IA DC/DC Converter -24 V/ 21 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -24 V/ 21 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -24 V/ 21 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- RS PRO DC/DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
