RS PRO DC/DC Converter, 15V dc/ 67 mA, 24V dc Input, 24V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£1.30

(exc. VAT)

£1.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 289 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.30

*price indicative

RS Stock No.:
633-280
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

67mA

Mount Type

Surface

MTBF

3500000h

Number of Outputs

1

Isolation Voltage

1500V

Maximum Output Power

1W

Depth

10mm

Standards/Approvals

CE

Width

11.6mm

Length

6mm

Maximum Operating Temperature

85°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The RS Pro DC-DC converter is compact with high power density, offering reliable operation across a wide temperature range from -40 to 85 degrees Celsius at full 1-watt load. It features an international standard SIP package that optimizes PCB installation space while delivering a typical efficiency of up to 89 percent. Designed for long-term reliability, it has a mean time to failure exceeding 3.5 million hours.

High power density

Low ripple noise

Short circuit protection

High reliability

ROSH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy