RS PRO DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 12V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
633-272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Output Current 1

200mA

Mount Type

Surface

MTBF

3500000h

Number of Outputs

1

Isolation Voltage

1500V

Maximum Output Power

1W

Length

6mm

Standards/Approvals

CE

Width

11.6mm

Depth

10mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
CN
The RS Pro DC-DC converter is compact with high power density, offering reliable operation across a wide temperature range from -40 to 85 degrees Celsius at full 1-watt load. It features an international standard SIP package that optimizes PCB installation space while delivering a typical efficiency of up to 89 percent. Designed for long-term reliability, it has a mean time to failure exceeding 3.5 million hours.

High power density

Low ripple noise

Short circuit protection

High reliability

ROSH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy