RS PRO DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 12V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£1.73

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 214 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.73

*price indicative

RS Stock No.:
633-264
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Output Current 1

200mA

Output Current 2

83mA

Output Voltage 2

12V dc

Mount Type

Surface

Number of Outputs

1

Isolation Voltage

1500V

Maximum Output Power

1W

Standards/Approvals

CE

Width

12.8mm

Depth

6.3mm

Length

11.1mm

Maximum Operating Temperature

85°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The RS Pro DC-DC converter features a fixed voltage input with isolated, nonregulated dual output and operates within a temperature range of -40 to 105 degrees Celsius. It comes in a compact SMD package with an international standard pin configuration, offers an isolation voltage of 1500VDC, and delivers a typical efficiency of up to 86 percent.

Standard SMD package

High power density

Short-circuit protection

High reliability

Low ripple noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy