RS PRO DC/DC Converter, 15V dc/ 67 mA, 12V dc Input, 12V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 633-266
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.73 |
*price indicative
- RS Stock No.:
- 633-266
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 67mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1500V | |
| Maximum Output Power | 1W | |
| Standards/Approvals | CE | |
| Length | 11.1mm | |
| Depth | 6.3mm | |
| Width | 12.8mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 67mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Isolation Voltage 1500V | ||
Maximum Output Power 1W | ||
Standards/Approvals CE | ||
Length 11.1mm | ||
Depth 6.3mm | ||
Width 12.8mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter features a fixed voltage input with isolated, nonregulated dual output and operates within a temperature range of -40 to 105 degrees Celsius. It comes in a compact SMD package with an international standard pin configuration, offers an isolation voltage of 1500VDC, and delivers a typical efficiency of up to 86 percent.
Standard SMD package
High power density
Short-circuit protection
High reliability
Low ripple noise
Related links
- RS PRO DC/DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input PCB
- RS PRO DC/DC Converter -15 V dc/ 33 mA 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMV DC/DC Converter 12V dc Input PCB 5-Pin
- RS PRO DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL SMU01N-15N DC/DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C
- MEAN WELL GD2 DC/DC Converter 12V dc Input Surface
