RS PRO DC/DC Converter, 5V dc/ 2 A, 18V dc Input, 7V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£2.42

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.42

*price indicative

RS Stock No.:
633-218
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

7V

Output Current 1

2A

Mount Type

Through Hole

Number of Outputs

1

Depth

17.5mm

Standards/Approvals

CE

Width

11.6mm

Length

9mm

Maximum Operating Temperature

85°C

Efficiency

91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The RS Pro DC-DC converter offers a wide input voltage range and delivers high efficiency of up to 91%, making it an excellent choice for power sensitive applications. Housed in a compact miniature SIP package, it provides low ripple and noise for enhanced performance stability. With an operating temperature range of -40℃ to +85℃, it ensures reliable functionality in demanding environmental conditions.

Low volume

High lifespan

Isolated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy