MEAN WELL NID100 DC/DC Converter, 24V dc/ 4.2 A, 30V dc, Through Hole, 85 °C Max Temp -30 °C Min Temp
- RS Stock No.:
- 632-233
- Mfr. Part No.:
- NID100-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£10.76
(exc. VAT)
£12.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 19 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.76 |
*price indicative
- RS Stock No.:
- 632-233
- Mfr. Part No.:
- NID100-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 30V dc | |
| Mount Type | Through Hole | |
| Output Current 1 | 4.2A | |
| Maximum Output Power | 100W | |
| Standards/Approvals | No | |
| Series | NID100 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 30V dc | ||
Mount Type Through Hole | ||
Output Current 1 4.2A | ||
Maximum Output Power 100W | ||
Standards/Approvals No | ||
Series NID100 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The MEANWELL Break-through 10 height modular power supply and it can be configured into a multi-channel r supply by incorporating the non-isolated DC-DC converters, which are also stand products that can be purchased and used separately. The NID output modules can deliver up adjustable options for the major working voltages used in the industry addition, it is certified to ITE 62368-1 safety standards, and is designed to (2xMOPP) safety standard, thus offering the best flexibility for various types of applications.
Modular design, optional configuration available
Slim and 1U low profile
No minimum load required
Related links
- MEAN WELL NID100 DC/DC Converter 53V dc Input 6.5 A 85 °C Max Temp -30 °C Min Temp, 13-Pin
- MEAN WELL NID100 DC/DC Converter 53V dc Input 85 °C Max Temp -30 °C Min Temp, 8-Pin
- MEAN WELL NID65 DC/DC Converter 30V dc Input 11-Pin
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- Siemens SITop DC/DC Converter 18V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
