MEAN WELL DKE DC/DC Converter, 12V dc/ 1.5 A, 24V dc Input, 24V dc Input, Through Hole 15 W, 71 °C Max Temp -25 °C Min
- RS Stock No.:
- 611-369
- Mfr. Part No.:
- DKE15B-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£15.57
(exc. VAT)
£18.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.57 |
*price indicative
- RS Stock No.:
- 611-369
- Mfr. Part No.:
- DKE15B-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 1.5A | |
| Output Voltage 2 | 12V dc | |
| Mount Type | Through Hole | |
| MTBF | 300kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 5 | |
| Maximum Output Power | 15W | |
| Series | DKE | |
| Standards/Approvals | EAC TP TC 020/2011, FCC Part 15 Class A, BS EN/EN55032 Class A, EAC TP TC 020, BS EN/EN61000-4-2 | |
| Weight | 60g | |
| Length | 50.8mm | |
| Width | 50.8mm | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 1.5A | ||
Output Voltage 2 12V dc | ||
Mount Type Through Hole | ||
MTBF 300kH | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 5 | ||
Maximum Output Power 15W | ||
Series DKE | ||
Standards/Approvals EAC TP TC 020/2011, FCC Part 15 Class A, BS EN/EN55032 Class A, EAC TP TC 020, BS EN/EN61000-4-2 | ||
Weight 60g | ||
Length 50.8mm | ||
Width 50.8mm | ||
Efficiency 83% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 15W DC-DC regulated dual output converter offers a 2:1 wide input range with an optional 4:1 input range. It provides 1500 VDC input to output isolation, with an optional 3000 VDC isolation version. The converter includes a built-in EMI filter and protection features against short circuit and overload. Cooling is managed by free air convection, ensuring reliable performance in various applications.
Six-sided shield metal case
100% burn-in test
Low cost and High reliability
Approvals from FCC/EAC/CE/UKCA
2 years warranty
Related links
- MEAN WELL DKE10 DC/DC Converter 36V dc Input Through Hole 10 W, 71 °C Max Temp -25 °C Min
- MEAN WELL SLW05 DC/DC Converter 18V Input 5 W 71 °C Max Temp -25 °C Min Temp
- WAGO 859 DC/DC Converter 24V dc Input DIN Rail, 55 °C Max Temp -25 °C Min Temp
- Siemens 6EP1961-2BA61 DC/DC Converter 24V dc Input DIN Rail 9 W, 60 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Siemens 6AG19 DC/DC Converter 24V dc Input 70 °C Max Temp -25 °C Min Temp
- Siemens 6AG19 DC/DC Converter 24V dc Input 70 °C Max Temp -25 °C Min Temp
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
