MEAN WELL DKE10 DC/DC Converter, 24V dc/ 210 mA, 36V dc Input, 18V Input, Through Hole 10 W, 71 °C Max Temp -25 °C Min
- RS Stock No.:
- 632-252
- Mfr. Part No.:
- DKE10B-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£16.89
(exc. VAT)
£20.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.89 |
*price indicative
- RS Stock No.:
- 632-252
- Mfr. Part No.:
- DKE10B-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 210mA | |
| Mount Type | Through Hole | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 10W | |
| Standards/Approvals | light industry level, FCC Part 15 Class A, EAC TP TC 020 BS EN/EN61000-4-2, BS EN/EN55032 Class A, Criteria A, EAC TP TC 020 | |
| Width | 25.4mm | |
| Depth | 11.2mm | |
| Length | 50.8mm | |
| Series | DKE10 | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 210mA | ||
Mount Type Through Hole | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 10W | ||
Standards/Approvals light industry level, FCC Part 15 Class A, EAC TP TC 020 BS EN/EN61000-4-2, BS EN/EN55032 Class A, Criteria A, EAC TP TC 020 | ||
Width 25.4mm | ||
Depth 11.2mm | ||
Length 50.8mm | ||
Series DKE10 | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 10W DC-DC regulated dual output converter features a 2:1 wide input range with an optional 4:1 range and 1500VDC input/output isolation with an optional 3000VDC isolation. It includes a built-in EMI filter and protections against short circuit and overload. The unit is cooled by free air convection, housed in a six-sided shielded metal case, and undergoes 100% burn-in testing for reliability.
Low cost and High reliability
Approvals from FCC, EAC, CE, and UKCA
2 years warranty
Related links
- Recom REC5 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -25 °C Min Temp
- MEAN WELL DKE DC/DC Converter 24V dc Input Through Hole 15 W, 71 °C Max Temp -25 °C Min
- Chinfa DRD15 DC/DC Converter 36V dc Input DIN Rail 15 W, 71 °C Max Temp 71 °C Min Temp
- Chinfa DRD15 DC/DC Converter 36V dc Input DIN Rail 13.5 W, 71 °C Max Temp 71 °C Min Temp
- Chinfa DRD15 DC/DC Converter 36V dc Input DIN Rail 15 W, 71 °C Max Temp 71 °C Min Temp
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
