TRACO POWER TSR 3N DC/DC Converter, 12V dc/, 36V dc Input 3 A, 4.6V Input, PCB, 90 °C Max Temp -40 °C Min Temp, 3-Pin

Subtotal (1 unit)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.59

*price indicative

RS Stock No.:
608-901
Mfr. Part No.:
TSR 3-24120N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.6V

Maximum Input Voltage

36V dc

Mount Type

PCB

Number of Outputs

1

MTBF

1600000h

Ripple and Noise

75mV Pk-Pk

Output Current 1

3A

Output Current 2

3A

Number of Pins

3

Output Voltage 2

24V dc

Package Type

SIP-3

Series

TSR 3N

Standards/Approvals

RoHS, EN 61000-4-5, EN 55032 class A/B, REACH, EN 61000-4-4, IEC/EN/UL 62368-1

Weight

2.6g

Width

7.6mm

Length

14mm

Depth

10.2mm

Efficiency

95%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRACOPOWER 3 A step-down switching regulator serves as a seamless drop-in replacement for TO-220 linear regulators. It complements new generation of POL converters focusing strongly on a cost-efficient design while also improving on critical electrical specifications. The efficient design allows full load operation up to +90°C ambient temperature without the need of any heat sink or forced cooling.

Compact SIP 3 package

Excellent thermal capabilities

Efficiency up to 95 percent

Short circuit protection and current limitation

Under voltage lockout

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy