TRACO POWER TSR 3N DC/DC Converter, 1.2V dc/, 36V Input 3 A, 4.6V Input, PCB, 90 °C Max Temp -40 °C Min Temp, 3-Pin

Subtotal (1 unit)*

£5.47

(exc. VAT)

£6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.47

*price indicative

RS Stock No.:
608-895
Mfr. Part No.:
TSR 3-2412N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

1.2V dc

Maximum Input Voltage

36V

Minimum Input Voltage

4.6V

Mount Type

PCB

MTBF

1600000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

3

Output Current 2

3A

Output Current 1

3A

Output Voltage 2

12V dc

Package Type

SIP-3

Length

14mm

Depth

10.2mm

Series

TSR 3N

Standards/Approvals

EN 61000-4-4, IEC/EN/UL 62368-1, EN 61000-4-5, EN 55032

Width

7.6mm

Weight

2.6g

Efficiency

95%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRACOPOWER 3 A step-down switching regulator serves as a seamless drop-in replacement for TO-220 linear regulators. It complements new generation of POL converters focusing strongly on a cost-efficient design while also improving on critical electrical specifications. The efficient design allows full load operation up to +90°C ambient temperature without the need of any heat sink or forced cooling.

Compact SIP 3 package

Excellent thermal capabilities

Efficiency up to 95 percent

Short circuit protection and current limitation

Under voltage lockout

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy