TRACO POWER TSR 3N DC/DC Converter, 1.8V dc/, 36V dc Input 3 A, 4.6V Input, PCB, 90 °C Max Temp -40 °C Min Temp, 3-Pin
- RS Stock No.:
- 608-904
- Mfr. Part No.:
- TSR 3-2418N
- Brand:
- TRACO POWER
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £60.00
- 49 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £5.59 |
*price indicative
- RS Stock No.:
- 608-904
- Mfr. Part No.:
- TSR 3-2418N
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 1.8V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 4.6V | |
| Mount Type | PCB | |
| MTBF | 1600000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage 2 | 12V dc | |
| Output Current 1 | 3A | |
| Number of Pins | 3 | |
| Output Current 2 | 3A | |
| Package Type | SIP-3 | |
| Series | TSR 3N | |
| Width | 7.6mm | |
| Standards/Approvals | EN 55032 Class A, IEC/EN/UL 62368-1, EN 61000-4-5, REACH, MIL-STD-810F, EN 55032 Class B, MIL-STD-202, RoHS, EN 61000-4-4 | |
| Weight | 2.6g | |
| Length | 14mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 1.8V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 4.6V | ||
Mount Type PCB | ||
MTBF 1600000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage 2 12V dc | ||
Output Current 1 3A | ||
Number of Pins 3 | ||
Output Current 2 3A | ||
Package Type SIP-3 | ||
Series TSR 3N | ||
Width 7.6mm | ||
Standards/Approvals EN 55032 Class A, IEC/EN/UL 62368-1, EN 61000-4-5, REACH, MIL-STD-810F, EN 55032 Class B, MIL-STD-202, RoHS, EN 61000-4-4 | ||
Weight 2.6g | ||
Length 14mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
