MEAN WELL ADS-155 AC/DC Converter, 24V, 5 V/, 370V Input, 124V Input, 60 °C Max Temp -10 °C Min Temp

Image representative of range

Subtotal (1 unit)*

£55.87

(exc. VAT)

£67.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.87

*price indicative

RS Stock No.:
534-839
Distrelec Article No.:
301-34-100
Mfr. Part No.:
ADS-15524
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Converter

Output Voltage

24, 5V

Minimum Input Voltage

124V

Maximum Input Voltage

370V

Width

110mm

Standards/Approvals

UL, cUL, TUV, CB, CE, PFC, cULus, EAC, UCKA

Series

ADS-155

Weight

1kg

Depth

50mm

Length

199mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy