MEAN WELL Switching Power Supply, RSP-320-3.3, 3.3V, 60A, 300W, 124 → 370V dc Input Voltage
- RS Stock No.:
- 576-929
- Mfr. Part No.:
- RSP-320-3.3
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£39.13
(exc. VAT)
£46.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.13 |
*price indicative
- RS Stock No.:
- 576-929
- Mfr. Part No.:
- RSP-320-3.3
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 3.3V | |
| Output Current | 60A | |
| Power Rating | 300W | |
| Input Voltage | 124 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 3.3V | ||
Output Current 60A | ||
Power Rating 300W | ||
Input Voltage 124 → 370V dc | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output enclosed power supply provides a 3.3VDC output at 60A. It features power factor correction PFC, forced air cooling, and a 1U low profile design.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 15
RoHS Compliant
Packing quantity 15
Related links
- MEAN WELL Switching Power Supply 15V 321W, 124 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 5V dc 300W 124 → 370 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 7.5V dc 300W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 4.2V dc 240W 124 → 370 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 27V dc 321W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 12V dc 320W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 24V dc 321.6W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 48V dc 321.6W 124 → 370 V dc, 88 → 264 V
