MEAN WELL ADS-155 AC/DC Converter, 48V, 5 V/, 370V Input, 124V Input, 60 °C Max Temp -10 °C Min Temp

Image representative of range

Subtotal (1 unit)*

£55.87

(exc. VAT)

£67.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.87

*price indicative

RS Stock No.:
534-841
Distrelec Article No.:
301-34-101
Mfr. Part No.:
ADS-15548
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Converter

Output Voltage

48, 5V

Maximum Input Voltage

370V

Minimum Input Voltage

124V

Length

199mm

Series

ADS-155

Width

110mm

Standards/Approvals

UL, cUL, TUV, CB, CE, PFC, cULus, EAC, UCKA

Weight

1kg

Depth

50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy