XP Power DDC15 DC/DC Converter, 3V dc/ 3.5 A, 12V dc Input, 12V dc Input, DIN Rail 11.5 W, 70 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
516-904
Mfr. Part No.:
DDC1524S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

Output Current 1

3.5A

Mount Type

DIN Rail

Input Ratio

4:1

MTBF

990kH

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Number of Pins

4

Isolation Voltage

1500V

Maximum Output Power

11.5W

Depth

2.22in

Length

3.58in

Width

2.22in

Standards/Approvals

UL62368-1, CB IEC60950-1, TUV EN62368-1, UL508

Weight

0.143lb

Series

DDC15

Maximum Operating Temperature

70°C

Efficiency

83%

Minimum Operating Temperature

-40°C

The XP Power DC-DC power supplies feature a wide 4:1 DC input range and provide stable output voltages from 3.3V to 24VDC. Designed with a low-profile form factor, they ensure efficient space utilization while delivering reliable performance.

1500 VDC Isolation

Class B Conducted and Radiated Emissions

Related links