XP Power RDF150 DC/DC Converter, 12V dc/ 10 A, 14V dc Input, 14V dc Input 150 W, Through Hole, 100 °C Max Temp -40 °C

Subtotal (1 unit)*

£132.30

(exc. VAT)

£158.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.30

*price indicative

RS Stock No.:
516-862
Mfr. Part No.:
RDF15072S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

14V dc

Minimum Input Voltage

14V dc

Output Current 1

10A

Mount Type

Through Hole

Input Ratio

12:1

Number of Outputs

1

MTBF

655kH

Output Voltage Adjustment Range

-20 → 15 %

Ripple and Noise

150mV

Isolation Voltage

3000V ac

Number of Pins

11

Package Type

Half Brick

Maximum Output Power

150W

Length

2.4in

Weight

0.23lb

Standards/Approvals

UKCA, EN 50155, UL 6681, CE

Width

2.28in

Depth

0.5in

Series

RDF150

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

0.91%

COO (Country of Origin):
TW
The XP Power DC-DC brick converters provide a reliable 150W power output with single output voltage options ranging from 5V to 48VDC. Designed for high efficiency and performance, they are Ideal for industrial, telecom, and embedded applications requiring stable DC power conversion.

Single voltage outputs from 5V to 48VDC

Wide output voltage trim and remote sense

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy