XP Power RDF150 DC/DC Converter, 5V dc/ 25 A, 14V dc Input, 14V dc Input 150 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-857
- Distrelec Article No.:
- 304-47-087
- Mfr. Part No.:
- RDF15072S05
- Brand:
- XP Power
Subtotal (1 box of 12 units)*
£1,789.42
(exc. VAT)
£2,147.30
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 19 April 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,789.42 | £149.118 |
*price indicative
- RS Stock No.:
- 516-857
- Distrelec Article No.:
- 304-47-087
- Mfr. Part No.:
- RDF15072S05
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 14V dc | |
| Maximum Input Voltage | 14V dc | |
| Output Current 1 | 25A | |
| Mount Type | Through Hole | |
| Input Ratio | 12:1 | |
| MTBF | 655kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV | |
| Output Voltage Adjustment Range | -20 → 15 % | |
| Isolation Voltage | 3000V ac | |
| Number of Pins | 11 | |
| Maximum Output Power | 150W | |
| Package Type | Half Brick | |
| Weight | 0.23lb | |
| Length | 2.4in | |
| Depth | 0.5in | |
| Series | RDF150 | |
| Standards/Approvals | CE, EN50155, UKCA, UL62368-1 | |
| Width | 2.28in | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.91% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 14V dc | ||
Maximum Input Voltage 14V dc | ||
Output Current 1 25A | ||
Mount Type Through Hole | ||
Input Ratio 12:1 | ||
MTBF 655kH | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV | ||
Output Voltage Adjustment Range -20 → 15 % | ||
Isolation Voltage 3000V ac | ||
Number of Pins 11 | ||
Maximum Output Power 150W | ||
Package Type Half Brick | ||
Weight 0.23lb | ||
Length 2.4in | ||
Depth 0.5in | ||
Series RDF150 | ||
Standards/Approvals CE, EN50155, UKCA, UL62368-1 | ||
Width 2.28in | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.91% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF200 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF200 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF200 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF200 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF50 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
