XP Power JTM20 DC/DC Converter, 5V dc/ 4 A, 5V dc Input, 5V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-841
- Mfr. Part No.:
- JTM2024S05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-841
- Mfr. Part No.:
- JTM2024S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 4A | |
| Output Current 2 | 2A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 560kH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1600V | |
| Maximum Output Power | 60W | |
| Length | 2in | |
| Depth | 10.1mm | |
| Series | JTM20 | |
| Width | 1in | |
| Standards/Approvals | EN61000-4-8, EN55022, EN61000-4-6, EN61000-4-5, EN61000-4-2, EN61000-4-3, EN61000-4-4 | |
| Weight | 30g | |
| Efficiency | 0.91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 4A | ||
Output Current 2 2A | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 560kH | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1600V | ||
Maximum Output Power 60W | ||
Length 2in | ||
Depth 10.1mm | ||
Series JTM20 | ||
Width 1in | ||
Standards/Approvals EN61000-4-8, EN55022, EN61000-4-6, EN61000-4-5, EN61000-4-2, EN61000-4-3, EN61000-4-4 | ||
Weight 30g | ||
Efficiency 0.91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The XP Power DC-DC converter features a wide 4:1 input range, making it suitable for various power supply applications. It offers both single and dual output configurations and operates reliably in extreme temperatures from -40°C to +105°C, ensuring high performance in demanding environments.
Overvoltage and Overcurrent Protection
Remote On/Off
1600 VDC Isolation
Related links
- XP Power JTM20 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JTM20 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWK25 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power AH DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
