XP Power JTM20 DC/DC Converter, 15V dc/ 600 mA, 5V dc Input, 9V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£40.38

(exc. VAT)

£48.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.38

*price indicative

RS Stock No.:
516-838
Mfr. Part No.:
JTM2024D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

5V dc

Output Current 1

600mA

Mount Type

Through Hole

Output Voltage 2

5V dc

Input Ratio

4:1

MTBF

560kH

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.6kV

Number of Pins

6

Maximum Output Power

60W

Standards/Approvals

EN61000-4-6, EN61000-4-4, EN61000-4-2, EN61000-4-3, EN55022, EN61000-4-5, EN61000-4-8

Width

1in

Weight

0.07lb

Series

JTM20

Length

2in

Depth

0.4in

Efficiency

0.91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The XP Power DC-DC converter features a wide 4:1 input range, making it suitable for various power supply applications. It offers both single and dual output configurations and operates reliably in extreme temperatures from -40°C to +105°C, ensuring high performance in demanding environments.

Overvoltage and Overcurrent Protection

Remote On/Off

1600 VDC Isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy