TRACO POWER THB 3 DC/DC Converter, 12V/ 250 mA, 75V Input, 36V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
437-972
Mfr. Part No.:
THB 3-4812
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

75V

Minimum Input Voltage

36V

Output Current 1

250mA

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

4.8kV

Number of Pins

7

Maximum Output Power

3W

Package Type

DIP

Length

31.8mm

Width

20.3mm

Series

THB 3

Depth

10.5mm

Standards/Approvals

No

Weight

12.4g

Efficiency

0.83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy