Recom RMOD300-UW DC/DC Converter, 13.7V dc/ 22 A, 106V dc Input, 80V dc Input 300 W, Chassis, 75 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-500
Mfr. Part No.:
RMOD300-80-13.7SUW/F/DT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

13.7V dc

Minimum Input Voltage

80V dc

Maximum Input Voltage

106V dc

Output Current 1

22A

Mount Type

Chassis

MTBF

740000h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Number of Pins

5

Isolation Voltage

2250V

Maximum Output Power

300W

Length

190mm

Weight

900g

Standards/Approvals

UL6681:014, EN610006:007A1:011, EN55014:1997A:008, EN55011:009A1:010, CANCSAC. . 668114, RoHS 01165EU AM01586, EN6681:014A11:017, EN1895:015

Width

76mm

Series

RMOD300-UW

Depth

44mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TH
The Recom DC to DC Converter is ideally designed for the use in all off highway electric vehicles. This family is an extremely robust plug and play module with 300 Watts. The ultra wide input voltage range 18 to 106V covers all common battery voltages in this off highway segment. Thanks to the waterproof and dust proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions.

RoHS and Reach compliant

2 year warranty

IP67 protection for selective models

Input reverse polarity protection

Parallel operation capability

Control ON/OFF function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy