Recom RMOD300-UW DC/DC Converter, 24.5V dc/ 12.5 A, 106V dc Input, 80V dc Input 300 W, Chassis, 75 °C Max Temp -40 °C
- RS Stock No.:
- 217-467
- Mfr. Part No.:
- RMOD300-80-24.5SUW/F/DT
- Brand:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-467
- Mfr. Part No.:
- RMOD300-80-24.5SUW/F/DT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24.5V dc | |
| Maximum Input Voltage | 106V dc | |
| Minimum Input Voltage | 80V dc | |
| Output Current 1 | 12.5A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 740000h | |
| Ripple and Noise | 50mV | |
| Number of Pins | 5 | |
| Isolation Voltage | 2250V | |
| Package Type | Module | |
| Maximum Output Power | 300W | |
| Standards/Approvals | RoHS 01165EU AM01586, EN1895:015, EN6681:014A11:017, EN610006:007A1:011, CANCSAC. . 668114, EN55014:1997A:008, EN55011:009A1:010, UL6681:014 | |
| Length | 190mm | |
| Width | 76mm | |
| Depth | 44mm | |
| Weight | 900g | |
| Series | RMOD300-UW | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24.5V dc | ||
Maximum Input Voltage 106V dc | ||
Minimum Input Voltage 80V dc | ||
Output Current 1 12.5A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 740000h | ||
Ripple and Noise 50mV | ||
Number of Pins 5 | ||
Isolation Voltage 2250V | ||
Package Type Module | ||
Maximum Output Power 300W | ||
Standards/Approvals RoHS 01165EU AM01586, EN1895:015, EN6681:014A11:017, EN610006:007A1:011, CANCSAC. . 668114, EN55014:1997A:008, EN55011:009A1:010, UL6681:014 | ||
Length 190mm | ||
Width 76mm | ||
Depth 44mm | ||
Weight 900g | ||
Series RMOD300-UW | ||
Maximum Operating Temperature 75°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
The Recom DC to DC Converter is ideally designed for the use in all off highway electric vehicles. This family is an extremely robust plug and play module with 300 Watts. The ultra wide input voltage range 18 to 106V covers all common battery voltages in this off highway segment. Thanks to the waterproof and dust proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions.
RoHS and Reach compliant
2 year warranty
IP67 protection for selective models
Input reverse polarity protection
Parallel operation capability
Control ON/OFF function
Related links
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD360-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- PULS CPS20 DC/DC Converter 154V dc Input Wall 400 W, 70 °C Max Temp -40 °C Min Temp
- RS PRO Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24.5V dc, 2.2 A Output DC 50 W
- RS PRO Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24.5V dc, 1.3 A Output DC 30 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 24.5V dc, 8 A Output DC 192 W
