NXP MC33FS6503CAE System Basis Chip, 800 mA 48-Pin, LQFP
- RS Stock No.:
- 288-4823
- Distrelec Article No.:
- 302-62-283
- Mfr. Part No.:
- MC33FS6503CAE
- Brand:
- NXP
Subtotal (1 unit)*
£11.93
(exc. VAT)
£14.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.93 |
*price indicative
- RS Stock No.:
- 288-4823
- Distrelec Article No.:
- 302-62-283
- Mfr. Part No.:
- MC33FS6503CAE
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | System Basis Chip | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 40V | |
| Minimum Output Current | 800mA | |
| Topology | DC-DC | |
| Maximum Switching Frequency | 2MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type System Basis Chip | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 40V | ||
Minimum Output Current 800mA | ||
Topology DC-DC | ||
Maximum Switching Frequency 2MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Safety power system basis chip with CAN FD and LIN transceivers devices are a multi output, power supply, integrated circuit, including CAN Flexible Data or LIN transceivers, dedicated to the automotive market. Multiple switching and linear voltage regulators, including low power mode are available with various wake-up capabilities.
Battery voltage sensing and MUX output pin
Highly flexible SMPS pre regulator
Long duration timer
Related links
- Infineon TLF35584QVVS2XUMA2 Fixed 3.3 V VQFN
- Infineon Fixed 3.3 V VQFN
- Texas Instruments TPS65910A3A1RSLR 1.88 V 20 mA 48-Pin, VQFN
- Texas Instruments 1.88 V 20 mA 48-Pin, VQFN
- onsemi NCV7428D13R2G Adjustable 3.234 V SOIC
- onsemi NCV7428D15R2G Adjustable 4.9 V SOIC
- onsemi Adjustable 4.9 V SOIC
- onsemi Adjustable 3.234 V SOIC
