TRACOPOWER TEL 15-2412WIN, Dual-Channel, DC-DC DC-DC Converter, 1.25A 5-Pin, DIP-16
- RS Stock No.:
- 284-8775
- Distrelec Article No.:
- 303-65-835
- Mfr. Part No.:
- TEL 15-2412WIN
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£27.87
(exc. VAT)
£33.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.87 |
*price indicative
- RS Stock No.:
- 284-8775
- Distrelec Article No.:
- 303-65-835
- Mfr. Part No.:
- TEL 15-2412WIN
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Maximum Output Voltage | 12 V dc | |
| Minimum Input Voltage | 9 V | |
| Maximum Input Voltage | 36 V dc | |
| Minimum Output Current | 1.25A | |
| Converter Type | DC-DC | |
| Number of Outputs | 2 | |
| Package Type | DIP-16 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 12 V dc | ||
Minimum Input Voltage 9 V | ||
Maximum Input Voltage 36 V dc | ||
Minimum Output Current 1.25A | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type DIP-16 | ||
Pin Count 5 | ||
- COO (Country of Origin):
- TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. It offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics
Ultra compact 15 Watt converter in DIP 16 metal casing
Highest power density
High efficiency
Protection against short circuit
Highest power density
High efficiency
Protection against short circuit
Related links
- TRACOPOWER TEL 15-2412WIN DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2412WIN-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4812WIN DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4812N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-1212N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2412N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4812WIN-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-1212N DC-DC DC-DC Converter DIP
