TRACOPOWER TEL 15-2412WIN, 2-Channel DC/DC Converter, Single Output, 12V dc, 1.25 A 5-Pin, DIP-16
- RS Stock No.:
- 284-7445
- Distrelec Article No.:
- 303-65-835
- Mfr. Part No.:
- TEL 15-2412WIN
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
£276.12
(exc. VAT)
£331.34
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £276.12 | £27.612 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 284-7445
- Distrelec Article No.:
- 303-65-835
- Mfr. Part No.:
- TEL 15-2412WIN
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 1.25A | |
| Maximum Output Current | 1250mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | Single Output | |
| Maximum Switching Frequency | 540kHz | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-16 | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 5 | |
| Series | TEL | |
| Width | 13.7mm | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Length | 23.8mm | |
| Height | 10.2mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 1.25A | ||
Maximum Output Current 1250mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type Single Output | ||
Maximum Switching Frequency 540kHz | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-16 | ||
Maximum Operating Temperature 85°C | ||
Pin Count 5 | ||
Series TEL | ||
Width 13.7mm | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Length 23.8mm | ||
Height 10.2mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Automotive Standard No | ||
Related links
- TRACOPOWER TEL 15-2412WIN-HS Single Output 1.25 A 5-Pin, DIP-16
- TRACOPOWER Single Output 1.25 A 5-Pin, DIP-16
- TRACOPOWER TEL 15-4812WIN Single Output 1.25 A 5-Pin, DIP-16
- TRACOPOWER TEL 15-4812N Single Output 1.25 A 5-Pin, DIP-16
- TRACOPOWER TEL 15-1212N Single Output 1.25 A 5-Pin, DIP-16
- TRACOPOWER TEL 15-2412N Single Output 1.25 A 5-Pin, DIP-16
- TRACOPOWER TEL 15-4812N-HS Single Output 1.25 A 5-Pin, DIP-16
- TRACOPOWER TEL 15-1212N-HS Single Output 1.25 A 5-Pin, DIP-16
