TRACOPOWER THL 30-4815WI, Dual-Channel, DC-DC DC-DC Converter, 1.25A 6-Pin, 1 x 1 in
- RS Stock No.:
- 284-7598
- Distrelec Article No.:
- 303-69-448
- Mfr. Part No.:
- THL 30-4815WI
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
£449.86
(exc. VAT)
£539.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £449.86 | £44.986 |
| 5 + | £422.67 | £42.267 |
*price indicative
- RS Stock No.:
- 284-7598
- Distrelec Article No.:
- 303-69-448
- Mfr. Part No.:
- THL 30-4815WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Maximum Output Voltage | 24 V dc | |
| Minimum Input Voltage | 18 V | |
| Maximum Input Voltage | 75 V dc | |
| Minimum Output Current | 1.25A | |
| Converter Type | DC-DC | |
| Number of Outputs | 2 | |
| Package Type | 1 x 1 in | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 24 V dc | ||
Minimum Input Voltage 18 V | ||
Maximum Input Voltage 75 V dc | ||
Minimum Output Current 1.25A | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type 1 x 1 in | ||
Pin Count 6 | ||
- COO (Country of Origin):
- TW
The TRACOPOWER THL 30WI series extends Traco Powers existing 30 Watt DC/DC converter portfolio with a new generation of 1 inch x 1 inch package converters. With the focus on combining cost efficiency and quality this isolated high performance 30 Watt DC/DC converter series is suitable for many different applications
Cost efficient design
Protection against overload, overvoltage and short circuit
Optional heatsink for increased temperature capabilities
Protection against overload, overvoltage and short circuit
Optional heatsink for increased temperature capabilities
Related links
- TRACOPOWER THL 30-4815WI DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER THL 30-2422WI DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER THL 30-4822WI DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER THL 30-2415WI DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER THL 30-2412WI DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER THL 30-2423WI DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER THL 30-4810WI DC-DC DC-DC Converter 1 x 1 in
