TRACO POWER THL 30-4810WI, 2-Channel DC/DC Converter, Single Output, 3.3V dc, 7 A 6-Pin, 1 x 1 in

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

£363.49

(exc. VAT)

£436.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£363.49£36.349
5 +£341.68£34.168

*price indicative

RS Stock No.:
284-7589
Distrelec Article No.:
303-69-444
Mfr. Part No.:
THL 30-4810WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

3.3V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Minimum Output Current

7A

Maximum Output Current

7A

Topology

DC-DC

Number of Outputs

2

Output Type

Single Output

Mount Type

Through Hole

Maximum Switching Frequency

193kHz

Minimum Operating Temperature

-40°C

Package Type

1 x 1 in

Maximum Operating Temperature

60°C

Pin Count

6

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1

Width

25.4mm

Series

THL

Height

10.2mm

Length

25.4mm

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER THL 30WI series extends Traco Power’s existing 30 Watt DC/DC converter portfolio with a new generation of 1 inch x 1 inch package converters. With the focus on combining cost efficiency and quality this isolated high performance 30 Watt DC/DC converter series is suitable for many different applications

Cost efficient design

Protection against overload, overvoltage and short circuit

Optional heatsink for increased temperature capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy