STMicroelectronics DCP3603ACMR, 1-Channel Buck Converter, Adjustable, 36V dc, 0 A 6-Pin, ECOPACK
- RS Stock No.:
- 839-138
- Mfr. Part No.:
- DCP3603ACMR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
£1,365.00
(exc. VAT)
£1,638.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.455 | £1,365.00 |
*price indicative
- RS Stock No.:
- 839-138
- Mfr. Part No.:
- DCP3603ACMR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Buck Converter | |
| Maximum Output Voltage | 36V dc | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 36V | |
| Minimum Output Current | 0A | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1MHz | |
| Mount Type | Surface Mount | |
| Package Type | ECOPACK | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | DCP3603 | |
| Height | 1.25mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Buck Converter | ||
Maximum Output Voltage 36V dc | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 36V | ||
Minimum Output Current 0A | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1MHz | ||
Mount Type Surface Mount | ||
Package Type ECOPACK | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series DCP3603 | ||
Height 1.25mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Synchronous step-down converter efficiently regulates voltage for various industrial applications, delivering up to 3 A output current with a wide input voltage range from 3.3 V to 36 V.
Operating efficiency reaches 89% at 1 A load with input of 24 V
On-chip features include output overvoltage protection and thermal shutdown
Supports fixed switching frequencies of 500 kHz or 1.0 MHz
Utilises Peak current mode control for stable operation
Related links
- DiodesZetex AZ34063UMTR-G1 Adjustable 1.25 V 8-Pin, SOIC
- DiodesZetex AP62300TWU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP64351QSP-13 Adjustable 800 mV SO-8EP
- DiodesZetex AP64352QSP-13 Adjustable 800 mV SO-8EP
- DiodesZetex AP64350QSP-13 Adjustable 800 mV SO-8EP
- DiodesZetex AP62250WU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP62301WU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP62301Z6-7 Adjustable 800 mV SOT-563
