- RS Stock No.:
- 921-6995
- Mfr. Part No.:
- LM5116MH/NOPB
- Brand:
- Texas Instruments
146 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 73)
£4.506
(exc. VAT)
£5.407
(inc. VAT)
Units | Per unit | Per Tube* |
73 + | £4.506 | £328.938 |
*price indicative |
- RS Stock No.:
- 921-6995
- Mfr. Part No.:
- LM5116MH/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 0.8mm |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 80 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.215 V |
- RS Stock No.:
- 921-6995
- Mfr. Part No.:
- LM5116MH/NOPB
- Brand:
- Texas Instruments
Related links
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m