- RS Stock No.:
- 876-2504
- Mfr. Part No.:
- DAS30
- Brand:
- Sefram
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,499.80
(exc. VAT)
£2,999.76
(inc. VAT)
Units | Per unit |
1 + | £2,499.80 |
- RS Stock No.:
- 876-2504
- Mfr. Part No.:
- DAS30
- Brand:
- Sefram
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Sefram DAS 30 & DAS 50 Multifunction Handheld Recorders
Sefram DAS 30 & 50 Series general purpose and multifunction recorders are designed for ease of use, simple transfer of records and a wide range of data recording applications. The manufacturer part number suffix indicates whether the model has built-in options which include 110 mm thermal printer module (P), temperature input (T), high impedance (Z) or permutations of these options. All models feature a new interface and large LCD touch screen. Measurements (traces, digital values) can be recorded directly to internal memory or to a USB stick. Using Sefram software, users can easily transfer records to a computer. DAS 30 & 50 applications include: maintenance/failure diagnostics on electrical systems; voltage, current, temperature recording and monitoring; power analysis for single phase, dual phase and three phase systems.
Choice of 2 or 4 analog channel models
Universal input
DC, RMS AC+ DC voltage measurement
Frequency counter
Power analysis function
16 logical channels
14-bit resolution
10" TFT panoramic LCD touch screen
1 Ms/s sampling rate
100 kHz bandwidth
32 Gb internal hard disk
32 Mword memory
Interfaces 2 x USB, Ethernet
Lithium-ion battery
IEC 1010 CAT III 600V
Universal input
DC, RMS AC+ DC voltage measurement
Frequency counter
Power analysis function
16 logical channels
14-bit resolution
10" TFT panoramic LCD touch screen
1 Ms/s sampling rate
100 kHz bandwidth
32 Gb internal hard disk
32 Mword memory
Interfaces 2 x USB, Ethernet
Lithium-ion battery
IEC 1010 CAT III 600V
Supplied with
Lithium ion 10.8V 6.5Ah battery, set of red and black accessories (cable + alligator clip + banana plug), carrying case, mains adapter, manual (on CD-ROM)
Options
Supplied with
Included: main adaptor 100/240V, manual (CD-ROM), rugged carrying case, set of red and black cables, aligator clips, quick banana plug
Sefram Data Acquisition
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 2 |
Sampling Rate | 1Msps |
Resolution | 14 bit |
Connectivity | Ethernet, USB |
On Board Memory | 32000MB |
Power Source | Battery, Mains |
Input Type | Analogue, Digital |
Output Type | Digital |
Battery Type | Lithium Battery |
Battery Life | 9 Hours |
Weight | 2.5kg |
Height | 105mm |
Length | 295mm |
Minimum Operating Temperature | 0°C |
Model Number p | DAS 30 |
Maximum Operating Temperature | +40°C |
Width | 210mm |