Sefram DAS30 Data Acquisition System 2-Channel, Ethernet, USB, 1 Msps, 14 bit
- RS Stock No.:
- 876-2507
- Mfr. Part No.:
- DAS30P
- Brand:
- Sefram
Subtotal (1 unit)*
£3,793.30
(exc. VAT)
£4,551.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,793.30 |
*price indicative
- RS Stock No.:
- 876-2507
- Mfr. Part No.:
- DAS30P
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition System | |
| Sampling Rate | 1Msps | |
| Resolution | 14 bit | |
| Number of Channels | 2 | |
| Bandwidth | 100kHz | |
| Connectivity | Ethernet, USB | |
| Power Source | Battery, Mains | |
| Battery Type | Lithium-ion | |
| Onboard Memory | 32000MB | |
| Battery Life | 9h | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Height | 105mm | |
| Width | 210mm | |
| Length | 295mm | |
| Weight | 2.5kg | |
| Model Number | DAS30 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition System | ||
Sampling Rate 1Msps | ||
Resolution 14 bit | ||
Number of Channels 2 | ||
Bandwidth 100kHz | ||
Connectivity Ethernet, USB | ||
Power Source Battery, Mains | ||
Battery Type Lithium-ion | ||
Onboard Memory 32000MB | ||
Battery Life 9h | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Height 105mm | ||
Width 210mm | ||
Length 295mm | ||
Weight 2.5kg | ||
Model Number DAS30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Options
2320453 : WiFi option
7918071 : External 16 isolated logical channel adapter
1259523 : Special cord for logic inputs (banana)
Sefram DAS 30 & DAS 50 Multifunction Handheld Recorders
Sefram DAS 30 & 50 Series general purpose and multifunction recorders are designed for ease of use, simple transfer of records and a wide range of data recording applications. The manufacturer part number suffix indicates whether the model has built-in options which include 110 mm thermal printer module (P), temperature input (T), high impedance (Z) or permutations of these options. All models feature a new interface and large LCD touch screen. Measurements (traces, digital values) can be recorded directly to internal memory or to a USB stick. Using Sefram software, users can easily transfer records to a computer. DAS 30 & 50 applications include: maintenance/failure diagnostics on electrical systems; voltage, current, temperature recording and monitoring; power analysis for single phase, dual phase and three phase systems.
Choice of 2 or 4 analog channel models
Universal input
DC, RMS AC+ DC voltage measurement
Frequency counter
Power analysis function
16 logical channels
14-bit resolution
10" TFT panoramic LCD touch screen
1 Ms/s sampling rate
100 kHz bandwidth
32 Gb internal hard disk
32 Mword memory
Interfaces 2 x USB, Ethernet
Lithium-ion battery
IEC 1010 CAT III 600V
Sefram Data Acquisition
Supplied with
Lithium ion 10.8V 6.5Ah battery, set of red and black accessories (cable + alligator clip + banana plug), carrying case, mains adapter, manual (on CD-ROM)
Related links
- Sefram DAS30 Data Acquisition System 2-Channel USB 14 bit
- Sefram DAS30 Data Acquisition System 2-Channel Ethernet 14 bit
- Sefram 8460/012 Data Acquisition System 18-Channel USB 14 bit
- Sefram 8460/201 Data Acquisition System 30-Channel USB 14 bit
- Sefram 8460/020 Data Acquisition System 12-Channel USB 14 bit
- Sefram 8460/002 Data Acquisition System 12-Channel USB 14 bit
- Sefram 8460/011 Data Acquisition System 12-Channel USB 14 bit
- Sefram 8460/101 Data Acquisition System 18-Channel USB 14 bit
