Testo 176-P1 Temperature & Humidity Data Logger, USB, 2 Channel
- RS Stock No.:
- 732-0594
- Distrelec Article No.:
- 176-72-590
- Mfr. Part No.:
- 0572 1767
- Brand:
- Testo
Subtotal (1 unit)*
£635.00
(exc. VAT)
£762.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £635.00 |
*price indicative
- RS Stock No.:
- 732-0594
- Distrelec Article No.:
- 176-72-590
- Mfr. Part No.:
- 0572 1767
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Accuracy | ±0.2 °C | |
| Model Number | 176-P1 | |
| Number of Channels | 2 | |
| Measurement Parameters | Temperature, Pressure, Humidity | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 103mm | |
| Hazardous Area Certification | No | |
| Width | 63mm | |
| Height | 33mm | |
| Display Type | LCD | |
| Alarm | Yes | |
| Battery Life | 8year | |
| Battery Type | Lithium | |
| Number of Readings per Channel | 2000000 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Accuracy ±0.2 °C | ||
Model Number 176-P1 | ||
Number of Channels 2 | ||
Measurement Parameters Temperature, Pressure, Humidity | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 103mm | ||
Hazardous Area Certification No | ||
Width 63mm | ||
Height 33mm | ||
Display Type LCD | ||
Alarm Yes | ||
Battery Life 8year | ||
Battery Type Lithium | ||
Number of Readings per Channel 2000000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Data Logger, LCD Display, USB Port - 176 Series - 0572 1767
Use this data logger from Testo to measure ambient temperature and absolute pressure in sensitive settings such as laboratories. Its large digital display makes it easy to read. Thanks to its wide operating temperature range of -20ºC to +70ºC, the device is suitable for use in harsh environments. As it connects to your computer via USB, it's easy to transfer your data for convenient analysis.
Features & Benefits
• Compact dimensions of 103 (length) x 63 (width) x 33mm (height) for ease of handling
• Memory of two million readings per channel for robust data storage
Applications
• Cold storage rooms
• Laboratories
What's the battery life of this data logger?
This data logger has a long battery life of up to eight years, making it a practical choice for long-term use.
testo 176-P1
5-channel pressure, temperature and humidity data logger with internem sensor (absolute pressure) and external sensor connections (NTC/capacitive humidity sensor)
Highly accurate and secure documentation of the ambient conditions e. g. in a laboratory
Internal absolute pressure sensor and connection possibilities for two external humidity probes
Note
testo ComSoft Basic 5:
Graphic user interface guides the user step-by-step through the individual procedures
Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users
The testo ComSoft Basic 5 offers all the basic functions of a logger software
Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7403. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Graphic user interface guides the user step-by-step through the individual procedures
Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users
The testo ComSoft Basic 5 offers all the basic functions of a logger software
Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7403. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Related links
- Testo 176-H2 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 174H Temperature & Humidity Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 174H Kit Temperature & Humidity Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, UKAS
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, RSCAL
- Testo 176-T2 Temperature Data Logger 2 Channel

